Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52097GWZ-E2

DigiKey Part Number
BU52097GWZ-E2TR-ND - Tape & Reel (TR)
BU52097GWZ-E2CT-ND - Cut Tape (CT)
BU52097GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52097GWZ-E2
Description
MAGNETIC SWITCH OMNIPOLAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52097GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±17mT Trip, ±12.1mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,40400 €2,02 €
100,38300 €3,83 €
250,35680 €8,92 €
500,33900 €16,95 €
1000,32280 €32,28 €
5000,29042 €145,21 €
1.0000,27838 €278,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26134 €784,02 €
6.0000,25174 €1.510,44 €
9.0000,24650 €2.218,50 €
15.0000,24027 €3.604,05 €
21.0000,23638 €4.963,98 €
30.0000,23242 €6.972,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €