
BU52055GWZ-E2 | |
|---|---|
DigiKey Part Number | BU52055GWZ-E2TR-ND - Tape & Reel (TR) BU52055GWZ-E2CT-ND - Cut Tape (CT) BU52055GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52055GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOL UCSP35L1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect UCSP35L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU52055GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UCSP35L1 | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,32744 € | 163,72 € |
| 1.000 | 0,31406 € | 314,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29511 € | 885,33 € |
| 6.000 | 0,28444 € | 1.706,64 € |
| 9.000 | 0,27861 € | 2.507,49 € |
| 15.000 | 0,27168 € | 4.075,20 € |
| 21.000 | 0,26735 € | 5.614,35 € |
| 30.000 | 0,26296 € | 7.888,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

