
BU52040HFV-TR | |
|---|---|
DigiKey Part Number | BU52040HFVTR-ND - Tape & Reel (TR) BU52040HFVCT-ND - Cut Tape (CT) BU52040HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52040HFV-TR |
Description | MAGNETIC SWITCH LATCH HVSOF5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52040HFV-TR Models |
Category | Voltage - Supply 1.65V ~ 3.3V |
Mfr | Current - Supply (Max) 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500µA |
Part Status Active | Output Type Push-Pull |
Function Latch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package 5-HVSOF |
Sensing Range 5mT Trip, -5mT Release | Package / Case SOT-665 |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,69400 € | 8,47 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,45600 € | 72,80 € |
| 100 | 1,39720 € | 139,72 € |
| 500 | 1,27902 € | 639,51 € |
| 1.000 | 1,23500 € | 1.235,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11677 € | 3.350,31 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

