
BU52021HFV-TR | |
|---|---|
DigiKey Part Number | BU52021HFVTR-ND - Tape & Reel (TR) BU52021HFVCT-ND - Cut Tape (CT) BU52021HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52021HFV-TR |
Description | MAGNETIC SWITCH OMNIPOLAR HVSOF5 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU52021HFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Package / Case | SOT-665 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,89400 € | 4,47 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,79640 € | 19,91 € |
| 50 | 0,76040 € | 38,02 € |
| 100 | 0,72740 € | 72,74 € |
| 500 | 0,66114 € | 330,57 € |
| 1.000 | 0,63649 € | 636,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60157 € | 1.804,71 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

