
BU52004GUL-E2 | |
|---|---|
DigiKey Part Number | BU52004GUL-E2TR-ND - Tape & Reel (TR) BU52004GUL-E2CT-ND - Cut Tape (CT) BU52004GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52004GUL-E2 |
Description | MAG SWITCH OMNIPOLAR 4VCSP50L1 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-VCSP50L1 (1.1x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | BU52004GUL-E2 Models |
Category | Voltage - Supply 2.4V ~ 3.3V |
Mfr | Current - Supply (Max) 12µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1mA |
Part Status Not For New Designs | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-VCSP50L1 (1.1x1.1) |
Sensing Range ±5.5mT Trip, ±0.8mT Release | Package / Case 4-UFBGA, CSPBGA |
Test Condition 25°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78033 € | 2.340,99 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

