
BU4SU69G2-TR | |
|---|---|
DigiKey Part Number | BU4SU69G2TR-ND - Tape & Reel (TR) BU4SU69G2CT-ND - Cut Tape (CT) BU4SU69G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4SU69G2-TR |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4SU69G2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 25ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45520 € | 11,38 € |
| 100 | 0,39940 € | 39,94 € |
| 250 | 0,37288 € | 93,22 € |
| 500 | 0,35688 € | 178,44 € |
| 1.000 | 0,34370 € | 343,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32742 € | 982,26 € |
| 6.000 | 0,31945 € | 1.916,70 € |
| 9.000 | 0,31546 € | 2.839,14 € |
| 15.000 | 0,31104 € | 4.665,60 € |
| 21.000 | 0,30845 € | 6.477,45 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



