
BU4936G-TR | |
|---|---|
DigiKey Part Number | 846-BU4936G-TR-ND - Tape & Reel (TR) 846-BU4936G-TRCT-ND - Cut Tape (CT) 846-BU4936G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4936G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19394 € | 96,97 € |
| 1.000 | 0,18847 € | 188,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17629 € | 528,87 € |
| 6.000 | 0,17151 € | 1.029,06 € |
| 9.000 | 0,16912 € | 1.522,08 € |
| 15.000 | 0,16647 € | 2.497,05 € |
| 21.000 | 0,16492 € | 3.463,32 € |
| 30.000 | 0,16343 € | 4.902,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

