
BU4928G-TR | |
|---|---|
DigiKey Part Number | 846-BU4928G-TR-ND - Tape & Reel (TR) 846-BU4928G-TRCT-ND - Cut Tape (CT) 846-BU4928G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4928G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,19600 € | 19,60 € |
| 250 | 0,18148 € | 45,37 € |
| 500 | 0,17272 € | 86,36 € |
| 1.000 | 0,16550 € | 165,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15659 € | 469,77 € |
| 6.000 | 0,15222 € | 913,32 € |
| 9.000 | 0,15003 € | 1.350,27 € |
| 15.000 | 0,14761 € | 2.214,15 € |
| 21.000 | 0,14620 € | 3.070,20 € |
| 30.000 | 0,14484 € | 4.345,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

