
BU4928F-TR | |
|---|---|
DigiKey Part Number | 846-BU4928F-TR-ND - Tape & Reel (TR) 846-BU4928F-TRCT-ND - Cut Tape (CT) 846-BU4928F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4928F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Simple Reset/Power-On Reset | Supplier Device Package 4-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5228G-1TR | Rohm Semiconductor | 5.446 | 846-BD5228G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26600 € | 6,65 € |
| 100 | 0,23080 € | 23,08 € |
| 250 | 0,21424 € | 53,56 € |
| 500 | 0,20422 € | 102,11 € |
| 1.000 | 0,19596 € | 195,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

