
BU4925G-TR | |
|---|---|
DigiKey Part Number | BU4925GTR-ND - Tape & Reel (TR) BU4925GCT-ND - Cut Tape (CT) BU4925GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4925G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4925G-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17404 € | 43,51 € |
| 500 | 0,16562 € | 82,81 € |
| 1.000 | 0,15968 € | 159,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15968 € | 479,04 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

