
BU4924G-TR | |
|---|---|
DigiKey Part Number | 846-BU4924G-TR-ND - Tape & Reel (TR) 846-BU4924G-TRCT-ND - Cut Tape (CT) 846-BU4924G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4924G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.4V |

