
BU4921G-TR | |
|---|---|
DigiKey Part Number | 846-BU4921G-TR-ND - Tape & Reel (TR) 846-BU4921G-TRCT-ND - Cut Tape (CT) 846-BU4921G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4921G-TR |
Description | IC VOLT DETECTOR STD 5-SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4921G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22000 € | 5,50 € |
| 100 | 0,19040 € | 19,04 € |
| 250 | 0,17620 € | 44,05 € |
| 500 | 0,16770 € | 83,85 € |
| 1.000 | 0,16068 € | 160,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15202 € | 456,06 € |
| 6.000 | 0,14779 € | 886,74 € |
| 9.000 | 0,14566 € | 1.310,94 € |
| 15.000 | 0,14331 € | 2.149,65 € |
| 21.000 | 0,14194 € | 2.980,74 € |
| 30.000 | 0,14062 € | 4.218,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

