
BU4840F-TR | |
|---|---|
DigiKey Part Number | 846-BU4840F-TR-ND - Tape & Reel (TR) 846-BU4840F-CT-ND - Cut Tape (CT) 846-BU4840F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4840F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23370 € | 23,37 € |
| 250 | 0,21696 € | 54,24 € |
| 500 | 0,20678 € | 103,39 € |
| 1.000 | 0,19843 € | 198,43 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

