
BU4837F-TR | |
|---|---|
DigiKey Part Number | 846-BU4837F-TR-ND - Tape & Reel (TR) 846-BU4837F-TRCT-ND - Cut Tape (CT) 846-BU4837F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4837F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Simple Reset/Power-On Reset | Supplier Device Package 4-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22068 € | 55,17 € |
| 500 | 0,21036 € | 105,18 € |
| 1.000 | 0,20184 € | 201,84 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

