
BU4831F-TR | |
|---|---|
DigiKey Part Number | 846-BU4831F-TR-ND - Tape & Reel (TR) 846-BU4831F-TRCT-ND - Cut Tape (CT) 846-BU4831F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4831F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Simple Reset/Power-On Reset | Supplier Device Package 4-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19135 € | 574,05 € |
| 6.000 | 0,18621 € | 1.117,26 € |
| 9.000 | 0,18364 € | 1.652,76 € |
| 15.000 | 0,18079 € | 2.711,85 € |
| 21.000 | 0,17912 € | 3.761,52 € |
| 30.000 | 0,17752 € | 5.325,60 € |
| Unit Price without VAT: | 0,19135 € |
|---|---|
| Unit Price with VAT: | 0,22771 € |

