BU4828FVE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.446
Unit Price: 0,23000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4828FVE-TR

DigiKey Part Number
BU4828FVE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU4828FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-665
Type
Simple Reset/Power-On Reset
Supplier Device Package
5-VSOF
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5228G-1TRRohm Semiconductor5.446846-BD5228G-1TRCT-ND0,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes