
BU4825F-TR | |
|---|---|
DigiKey Part Number | 846-BU4825F-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4825F-TR |
Description | IC VOLT DETECTOR 2.5V SOP4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4825F-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Simple Reset/Power-On Reset | Supplier Device Package 4-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.5V |

