Similar

BU4822F-TR | |
|---|---|
DigiKey Part Number | BU4822FTR-ND - Tape & Reel (TR) BU4822FCT-ND - Cut Tape (CT) BU4822FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4822F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4822F-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Simple Reset/Power-On Reset | Supplier Device Package 4-SOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5222G-1TR | Rohm Semiconductor | 666 | 846-BD5222G-1TRCT-ND | 0,26000 € | Similar |


