
BU4818F-TR | |
|---|---|
DigiKey Part Number | 846-BU4818F-TR-ND - Tape & Reel (TR) 846-BU4818F-CT-ND - Cut Tape (CT) 846-BU4818F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4818F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,27000 € | 6,75 € |
| 100 | 0,23460 € | 23,46 € |
| 250 | 0,21772 € | 54,43 € |
| 500 | 0,20752 € | 103,76 € |
| 1.000 | 0,19914 € | 199,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18879 € | 566,37 € |
| 6.000 | 0,18372 € | 1.102,32 € |
| 9.000 | 0,18118 € | 1.630,62 € |
| 15.000 | 0,17837 € | 2.675,55 € |
| 21.000 | 0,17673 € | 3.711,33 € |
| 30.000 | 0,17515 € | 5.254,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

