MFR Recommended

BU4815FVE-TR | |
|---|---|
DigiKey Part Number | BU4815FVE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4815FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4814G-TR | Rohm Semiconductor | 3.000 | BU4814G-TR-ND | 0,15013 € | MFR Recommended |


