
BU4810FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4810FVE-TR-ND - Tape & Reel (TR) 846-BU4810FVE-TRCT-ND - Cut Tape (CT) 846-BU4810FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4810FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5210G-1TR | Rohm Semiconductor | 2.770 | 846-BD5210G-1TRCT-ND | 0,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32280 € | 8,07 € |
| 100 | 0,28150 € | 28,15 € |
| 250 | 0,26172 € | 65,43 € |
| 500 | 0,24980 € | 124,90 € |
| 1.000 | 0,23999 € | 239,99 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

