
BU46L332G-TL | |
|---|---|
DigiKey Part Number | BU46L332G-TLTR-ND - Tape & Reel (TR) BU46L332G-TLCT-ND - Cut Tape (CT) BU46L332G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46L332G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33770 € | 33,77 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,30078 € | 150,39 € |
| 1.000 | 0,28936 € | 289,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22999 € | 689,97 € |
| 6.000 | 0,22403 € | 1.344,18 € |
| 9.000 | 0,22105 € | 1.989,45 € |
| 15.000 | 0,21774 € | 3.266,10 € |
| 21.000 | 0,21581 € | 4.532,01 € |
| 30.000 | 0,21395 € | 6.418,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

