MFR Recommended
Similar
Parametric Equivalent

BU46L272G-TL | |
|---|---|
DigiKey Part Number | BU46L272G-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU46L272G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD46272G-TR | Rohm Semiconductor | 3.597 | 846-BD46272G-CT-ND | 0,59000 € | MFR Recommended |
| BD5227G-1TR | Rohm Semiconductor | 3 | 846-BD5227G-1TRCT-ND | 0,26000 € | Similar |
| BU46K272G-TL | Rohm Semiconductor | 3.000 | BU46K272G-TLCT-ND | 0,46000 € | Parametric Equivalent |




