
BU46K402G-TL | |
|---|---|
DigiKey Part Number | BU46K402G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU46K402G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25026 € | 750,78 € |
| 6.000 | 0,24387 € | 1.463,22 € |
| 9.000 | 0,24067 € | 2.166,03 € |
| 15.000 | 0,23713 € | 3.556,95 € |
| 21.000 | 0,23506 € | 4.936,26 € |
| 30.000 | 0,23306 € | 6.991,80 € |
| Unit Price without VAT: | 0,25026 € |
|---|---|
| Unit Price with VAT: | 0,29781 € |

