
BU46K292G-TL | |
|---|---|
DigiKey Part Number | BU46K292G-TLTR-ND - Tape & Reel (TR) BU46K292G-TLCT-ND - Cut Tape (CT) BU46K292G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46K292G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU46K292G-TL Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5229G-1TR | Rohm Semiconductor | 3.859 | 846-BD5229G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24715 € | 741,45 € |
| 6.000 | 0,24084 € | 1.445,04 € |
| 9.000 | 0,23768 € | 2.139,12 € |
| 15.000 | 0,23418 € | 3.512,70 € |
| 21.000 | 0,23213 € | 4.874,73 € |
| 30.000 | 0,23016 € | 6.904,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

