
BU46K272G-TL | |
|---|---|
DigiKey Part Number | BU46K272G-TLTR-ND - Tape & Reel (TR) BU46K272G-TLCT-ND - Cut Tape (CT) BU46K272G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU46K272G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU46K272G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23580 € | 58,95 € |
| 500 | 0,22492 € | 112,46 € |
| 1.000 | 0,21596 € | 215,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05251 € | 157,53 € |
| 6.000 | 0,05075 € | 304,50 € |
| 9.000 | 0,04987 € | 448,83 € |
| 15.000 | 0,04889 € | 733,35 € |
| 21.000 | 0,04832 € | 1.014,72 € |
| 30.000 | 0,04777 € | 1.433,10 € |
| 75.000 | 0,04659 € | 3.494,25 € |
| 150.000 | 0,04588 € | 6.882,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

