
BU46K262G-TL | |
|---|---|
DigiKey Part Number | BU46K262G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU46K262G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26700 € | 801,00 € |
| Unit Price without VAT: | 0,26700 € |
|---|---|
| Unit Price with VAT: | 0,31773 € |

