MFR Recommended

BU46K232G-TL | |
|---|---|
DigiKey Part Number | BU46K232G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU46K232G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G86FJ-3GTE2 | Rohm Semiconductor | 1.862 | BR93G86FJ-3GTE2CT-ND | 0,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12385 € | 371,55 € |
| 6.000 | 0,12028 € | 721,68 € |
| 9.000 | 0,11849 € | 1.066,41 € |
| 15.000 | 0,11651 € | 1.747,65 € |
| 21.000 | 0,11536 € | 2.422,56 € |
| 30.000 | 0,11424 € | 3.427,20 € |
| 75.000 | 0,11184 € | 8.388,00 € |
| Unit Price without VAT: | 0,12385 € |
|---|---|
| Unit Price with VAT: | 0,14738 € |


