Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU45L232G-TL

DigiKey Part Number
BU45L232G-TLTR-ND - Tape & Reel (TR)
BU45L232G-TLCT-ND - Cut Tape (CT)
BU45L232G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU45L232G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU45L232G-TL Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
120ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5223G-1TRRohm Semiconductor3.303846-BD5223G-1TRCT-ND0,26000 €Similar
BU45K232G-TLRohm Semiconductor2.265BU45K232G-TLCT-ND0,46000 €Parametric Equivalent
In-Stock: 5.489
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33100 €3,31 €
250,29680 €7,42 €
1000,25820 €25,82 €
2500,23988 €59,97 €
5000,22880 €114,40 €
1.0000,21967 €219,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20841 €625,23 €
6.0000,20290 €1.217,40 €
9.0000,20014 €1.801,26 €
15.0000,19708 €2.956,20 €
21.0000,19529 €4.101,09 €
30.0000,19358 €5.807,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €