
BU45K312G-TL | |
|---|---|
DigiKey Part Number | BU45K312G-TLTR-ND - Tape & Reel (TR) BU45K312G-TLCT-ND - Cut Tape (CT) BU45K312G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K312G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K312G-TL Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,28800 € | 7,20 € |
| 100 | 0,25070 € | 25,07 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22212 € | 111,06 € |
| 1.000 | 0,21327 € | 213,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20234 € | 607,02 € |
| 6.000 | 0,19699 € | 1.181,94 € |
| 9.000 | 0,19431 € | 1.748,79 € |
| 15.000 | 0,19134 € | 2.870,10 € |
| 21.000 | 0,18961 € | 3.981,81 € |
| 30.000 | 0,18794 € | 5.638,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

