
BU45K302G-TL | |
|---|---|
DigiKey Part Number | 846-BU45K302G-TLTR-ND - Tape & Reel (TR) 846-BU45K302G-TLCT-ND - Cut Tape (CT) 846-BU45K302G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU45K302G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU45K302G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33000 € | 8,25 € |
| 100 | 0,28770 € | 28,77 € |
| 250 | 0,26764 € | 66,91 € |
| 500 | 0,25552 € | 127,76 € |
| 1.000 | 0,24554 € | 245,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23321 € | 699,63 € |
| 6.000 | 0,22718 € | 1.363,08 € |
| 9.000 | 0,22416 € | 2.017,44 € |
| 15.000 | 0,22081 € | 3.312,15 € |
| 21.000 | 0,21886 € | 4.596,06 € |
| 30.000 | 0,21698 € | 6.509,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

