4 Circuit IC Switch 2:1 280Ohm 16-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4551BFV-E2

DigiKey Part Number
BU4551BFV-E2TR-ND - Tape & Reel (TR)
BU4551BFV-E2CT-ND - Cut Tape (CT)
BU4551BFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4551BFV-E2
Description
IC SWITCH SPDT X 4 280OHM 16SSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 280Ohm 16-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU4551BFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
300nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06400 €10,64 €
250,96640 €24,16 €
1000,85950 €85,95 €
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €