MFR Recommended

BU4330FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4330FVE-TR-ND - Tape & Reel (TR) 846-BU4330FVE-CT-ND - Cut Tape (CT) 846-BU4330FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4330FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5230G-1TR | Rohm Semiconductor | 749 | 846-BD5230G-1TRCT-ND | 0,26000 € | MFR Recommended |


