Similar

BU4328G-TR | |
|---|---|
DigiKey Part Number | 846-BU4328G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4328G-TR |
Description | IC DETECTOR VOLT 2.8V CMOS 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4328G-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5228G-1TR | Rohm Semiconductor | 5.121 | 846-BD5228G-1TRCT-ND | 0,26000 € | Similar |


