
BU4319F-TR | |
|---|---|
DigiKey Part Number | BU4319F-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4319F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package 4-SOP |
Voltage - Threshold 1.9V | Base Product Number |

