
BU4245FVE-TR | |
|---|---|
DigiKey Part Number | BU4245FVETR-ND - Tape & Reel (TR) BU4245FVECT-ND - Cut Tape (CT) BU4245FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4245FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 4.5V | Base Product Number |

