
BU4230F-TR | |
|---|---|
DigiKey Part Number | BU4230FTR-ND - Tape & Reel (TR) BU4230FCT-ND - Cut Tape (CT) BU4230FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4230F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4230F-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package 4-SOP |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5230G-1TR | Rohm Semiconductor | 724 | 846-BD5230G-1TRCT-ND | 0,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31320 € | 7,83 € |
| 100 | 0,27280 € | 27,28 € |
| 250 | 0,25356 € | 63,39 € |
| 500 | 0,24194 € | 120,97 € |
| 1.000 | 0,23238 € | 232,38 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


