
BU4226FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4226FVE-TR-ND - Tape & Reel (TR) 846-BU4226FVE-CT-ND - Cut Tape (CT) 846-BU4226FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4226FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU4226FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35080 € | 8,77 € |
| 100 | 0,30630 € | 30,63 € |
| 250 | 0,28504 € | 71,26 € |
| 500 | 0,27230 € | 136,15 € |
| 1.000 | 0,26177 € | 261,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24877 € | 746,31 € |
| 6.000 | 0,24241 € | 1.454,46 € |
| 9.000 | 0,23922 € | 2.152,98 € |
| 15.000 | 0,23569 € | 3.535,35 € |
| 21.000 | 0,23363 € | 4.906,23 € |
| 30.000 | 0,23165 € | 6.949,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


