
BU4225F-TR | |
|---|---|
DigiKey Part Number | BU4225FTR-ND - Tape & Reel (TR) BU4225FCT-ND - Cut Tape (CT) BU4225FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4225F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4225F-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package 4-SOP |
Voltage - Threshold 2.5V | Base Product Number |

