
BU4224F-TR | |
|---|---|
DigiKey Part Number | 846-BU4224F-TR-ND - Tape & Reel (TR) 846-BU4224F-CT-ND - Cut Tape (CT) 846-BU4224F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4224F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,30880 € | 7,72 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,25016 € | 62,54 € |
| 500 | 0,23870 € | 119,35 € |
| 1.000 | 0,22928 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21763 € | 652,89 € |
| 6.000 | 0,21194 € | 1.271,64 € |
| 9.000 | 0,20908 € | 1.881,72 € |
| 15.000 | 0,20592 € | 3.088,80 € |
| 21.000 | 0,20407 € | 4.285,47 € |
| 30.000 | 0,20229 € | 6.068,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

