
BU4223FVE-TR | |
|---|---|
DigiKey Part Number | BU4223FVETR-ND - Tape & Reel (TR) BU4223FVECT-ND - Cut Tape (CT) BU4223FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4223FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU4223FVE-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5223G-1TR | Rohm Semiconductor | 3.303 | 846-BD5223G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

