
BU4221G-TR | |
|---|---|
DigiKey Part Number | BU4221GTR-ND - Tape & Reel (TR) BU4221GCT-ND - Cut Tape (CT) BU4221GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4221G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4221G-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24360 € | 6,09 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19584 € | 48,96 € |
| 500 | 0,18652 € | 93,26 € |
| 1.000 | 0,17884 € | 178,84 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

