
BU4211G-TR | |
|---|---|
DigiKey Part Number | BU4211GTR-ND - Tape & Reel (TR) BU4211GCT-ND - Cut Tape (CT) BU4211GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4211G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4211G-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20520 € | 20,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16441 € | 493,23 € |
| 6.000 | 0,15990 € | 959,40 € |
| 9.000 | 0,15764 € | 1.418,76 € |
| 15.000 | 0,15514 € | 2.327,10 € |
| 21.000 | 0,15368 € | 3.227,28 € |
| 30.000 | 0,15227 € | 4.568,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

