
BU4209FVE-TR | |
|---|---|
DigiKey Part Number | 846-BU4209FVE-TR-ND - Tape & Reel (TR) 846-BU4209FVE-CT-ND - Cut Tape (CT) 846-BU4209FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4209FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-665 |
Number of Voltages Monitored 1 | Supplier Device Package 5-VSOF |
Voltage - Threshold 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5209G-1TR | Rohm Semiconductor | 2.975 | 846-BD5209G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27598 € | 137,99 € |
| 1.000 | 0,26531 € | 265,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24479 € | 734,37 € |
| 6.000 | 0,23854 € | 1.431,24 € |
| 9.000 | 0,23540 € | 2.118,60 € |
| 15.000 | 0,23193 € | 3.478,95 € |
| 21.000 | 0,22990 € | 4.827,90 € |
| 30.000 | 0,22795 € | 6.838,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

