
BU4209F-TR | |
|---|---|
DigiKey Part Number | BU4209FTR-ND - Tape & Reel (TR) BU4209FCT-ND - Cut Tape (CT) BU4209FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4209F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4209F-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package 4-SOP |
Voltage - Threshold 0.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5209G-1TR | Rohm Semiconductor | 2.798 | 846-BD5209G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31320 € | 7,83 € |
| 100 | 0,27280 € | 27,28 € |
| 250 | 0,25356 € | 63,39 € |
| 500 | 0,24194 € | 120,97 € |
| 1.000 | 0,23238 € | 232,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22058 € | 661,74 € |
| 6.000 | 0,21480 € | 1.288,80 € |
| 9.000 | 0,21191 € | 1.907,19 € |
| 15.000 | 0,20871 € | 3.130,65 € |
| 21.000 | 0,20683 € | 4.343,43 € |
| 30.000 | 0,20503 € | 6.150,90 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

