BU4094BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.068
Unit Price: 1,02000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.537
Unit Price: 0,90000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4094BC

DigiKey Part Number
BU4094BC-ND
Manufacturer
Manufacturer Product Number
BU4094BC
Description
IC SR TRI-STATE 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes