
BU4070B | |
|---|---|
DigiKey Part Number | BU4070B-ND |
Manufacturer | |
Manufacturer Product Number | BU4070B |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.2mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 40ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |


