MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU4052BCFV-E2 | |
|---|---|
DigiKey Part Number | BU4052BCFV-E2TR-ND - Tape & Reel (TR) BU4052BCFV-E2CT-ND - Cut Tape (CT) BU4052BCFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4052BCFV-E2 |
Description | IC SWITCH SP4T X 2 160OHM 16SSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU4052BCFV-E2 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 18V |
Manufacturer Rohm Semiconductor | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 300nA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SP4T | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Supplier Device Package 16-SSOP-B |
On-State Resistance (Max) 160Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 24.071 | 296-14273-1-ND | 0,46000 € | MFR Recommended |
| 74HC4052PW,118 | Nexperia USA Inc. | 22.349 | 1727-6332-1-ND | 0,29000 € | Similar |
| 74HCT4052PW,118 | Nexperia USA Inc. | 0 | 1727-4411-1-ND | 0,30000 € | Similar |
| CD74HC4052PW | Texas Instruments | 504 | 296-25996-5-ND | 0,99000 € | Similar |
| CD74HC4052PWR | Texas Instruments | 30.781 | 296-17619-1-ND | 0,43000 € | Similar |





