
BU4051BCFV-E2 | |
---|---|
DigiKey Part Number | BU4051BCFV-E2TR-ND - Tape & Reel (TR) BU4051BCFV-E2CT-ND - Cut Tape (CT) BU4051BCFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4051BCFV-E2 |
Description | IC MUX 8:1 160OHM 16SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU4051BCFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 300nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,04000 € | 1,04 € |
10 | 0,75200 € | 7,52 € |
25 | 0,68080 € | 17,02 € |
100 | 0,60190 € | 60,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,50336 € | 1.258,40 € |
5.000 | 0,49150 € | 2.457,50 € |
7.500 | 0,48556 € | 3.641,70 € |
12.500 | 0,47898 € | 5.987,25 € |
17.500 | 0,47514 € | 8.314,95 € |
Unit Price without VAT: | 1,04000 € |
---|---|
Unit Price with VAT: | 1,23760 € |