BU4030BF-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.609
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.280
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.829
Unit Price: 0,32000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4030BF-E2

DigiKey Part Number
BU4030BF-E2TR-ND - Tape & Reel (TR)
BU4030BF-E2CT-ND - Cut Tape (CT)
BU4030BF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4030BF-E2
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU4030BF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 16V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.2mA, 3mA
Input Logic Level - Low
0.5V
Input Logic Level - High
4.95V ~ 14.95V
Max Propagation Delay @ V, Max CL
40ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes